- RS Stock No.:
- 476-5688
- Mfr. Part No.:
- ECWF4105JB
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 30/09/2024, delivery within 6 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR10.916
Units | Per Unit | Per Pack* |
5 - 95 | MYR10.916 | MYR54.58 |
100 - 495 | MYR10.686 | MYR53.43 |
500 - 995 | MYR10.366 | MYR51.83 |
1000 + | MYR10.11 | MYR50.55 |
*price indicative |
- RS Stock No.:
- 476-5688
- Mfr. Part No.:
- ECWF4105JB
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metallised polypropylene, for high frequencies, ECWF Series, 400 V
Non-inductive construction using metallised polypropylene film
Coated in fire-resistant epoxy plastic
Low loss
Superior frequency characteristics
Main usage: High-frequency, high-current circuits
Coated in fire-resistant epoxy plastic
Low loss
Superior frequency characteristics
Main usage: High-frequency, high-current circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 25mm |
Length | 28mm |
Depth | 15mm |
Height | 22mm |
Dimensions | 28 x 15 x 22mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |