- RS Stock No.:
- 476-5240
- Mfr. Part No.:
- ECWF4223JB
- Manufacturer:
- Panasonic
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR6.252
Units | Per Unit | Per Pack* |
5 - 20 | MYR6.252 | MYR31.26 |
25 - 45 | MYR6.122 | MYR30.61 |
50 - 120 | MYR5.93 | MYR29.65 |
125 + | MYR5.786 | MYR28.93 |
*price indicative |
- RS Stock No.:
- 476-5240
- Mfr. Part No.:
- ECWF4223JB
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metallised polypropylene, for high frequencies, ECWF Series, 400 V
Non-inductive construction using metallised polypropylene film
Coated in fire-resistant epoxy plastic
Low loss
Superior frequency characteristics
Main usage: High-frequency, high-current circuits
Coated in fire-resistant epoxy plastic
Low loss
Superior frequency characteristics
Main usage: High-frequency, high-current circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 12.5mm |
Length | 15.5mm |
Depth | 5.5mm |
Height | 12.5mm |
Dimensions | 15.5 x 5.5 x 12.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |