- RS Stock No.:
- 476-4231
- Mfr. Part No.:
- ECQE6153KF
- Manufacturer:
- Panasonic
25 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR2.356
Units | Per Unit | Per Pack* |
5 - 95 | MYR2.356 | MYR11.78 |
100 - 495 | MYR2.31 | MYR11.55 |
500 - 995 | MYR2.242 | MYR11.21 |
1000 + | MYR2.192 | MYR10.96 |
*price indicative |
- RS Stock No.:
- 476-4231
- Mfr. Part No.:
- ECQE6153KF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metallised Polyester Capacitor ECQE Series 100 to 630 V
Non-inductive construction using metallised polyester film
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Specifications
Attribute | Value |
---|---|
Capacitance | 15nF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 10mm |
Length | 12mm |
Depth | 5mm |
Height | 8.2mm |
Dimensions | 5 x 8.2 x 12mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |