- RS Stock No.:
- 476-4203
- Mfr. Part No.:
- ECQE4105KF
- Manufacturer:
- Panasonic
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR6.47
Units | Per Unit | Per Pack* |
5 - 95 | MYR6.47 | MYR32.35 |
100 - 495 | MYR6.278 | MYR31.39 |
500 - 995 | MYR6.082 | MYR30.41 |
1000 + | MYR5.954 | MYR29.77 |
*price indicative |
- RS Stock No.:
- 476-4203
- Mfr. Part No.:
- ECQE4105KF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metallised Polyester Capacitor ECQE Series 100 to 630 V
Non-inductive construction using metallised polyester film
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Fire-resistant exterior
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 8.5mm |
Height | 18mm |
Dimensions | 8.5 x 18 x 26mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |