- RS Stock No.:
- 451-5455
- Mfr. Part No.:
- C3B2AC55300B20K
- Manufacturer:
- KEMET
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
68 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR273.08
Units | Per Unit |
1 - 9 | MYR273.08 |
10 - 49 | MYR264.91 |
50 + | MYR256.96 |
- RS Stock No.:
- 451-5455
- Mfr. Part No.:
- C3B2AC55300B20K
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
MKP C3B
Metallised Polypropylene film dielectric
Plastic case with self-extinguishing grade V2
Push-on Fast-on 2.8x0.8mm terminals, DIN46244
Plastic case with self-extinguishing grade V2
Push-on Fast-on 2.8x0.8mm terminals, DIN46244
Standards
EN 61048 ed; 1993 A.1/1996 - EN 61049
Approvals
ENEC
Approvals
ENEC
Standards
EN 61048 ed; 1993 A.1/1996 - EN 61049
Specifications
Attribute | Value |
---|---|
Capacitance | 30µF |
Voltage | 250V ac |
Mounting Type | Cable Mount |
Tolerance | ±10% |
Series | C3B |
Application | AC Lighting |
Length | 96mm |
Dimensions | 40 (Dia.) x 96mm |
Dielectric | PLYP |
Tolerance Minus | -10% |
Minimum Operating Temperature | -25°C |
Tolerance Plus | +10% |
Maximum Operating Temperature | +85°C |