- RS Stock No.:
- 414-7715
- Mfr. Part No.:
- PHE426HB6220JR06
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 414-7715
- Mfr. Part No.:
- PHE426HB6220JR06
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
PHE426 Series
Pulse operation in SMPS, TV, monitor, electrical ballast and other high frequency
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | PHE426 |
Lead Pitch | 15mm |
Length | 18mm |
Lead Length | 6mm |
Depth | 5.5mm |
Height | 10.5mm |
Dimensions | 18 x 5.5 x 10.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |