- RS Stock No.:
- 372-7017
- Mfr. Part No.:
- ECQE10223KF
- Manufacturer:
- Panasonic
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR20.918
Units | Per Unit | Per Pack* |
10 + | MYR20.918 | MYR209.18 |
*price indicative |
- RS Stock No.:
- 372-7017
- Mfr. Part No.:
- ECQE10223KF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Metallised Polyester Capacitor ECQE Series 1000V
Metallised polyester film, non-inductive structure
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 1kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 12.5mm |
Length | 15.5mm |
Depth | 7.5mm |
Height | 15.5mm |
Dimensions | 7.5 x 15.5 x 15.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |