RND RND 150CBB60 Metallized Polypropylene Film Film Capacitor, 450V dc, ±5%, 80μF, Threaded Bolt
- RS Stock No.:
- 283-2286
- Distrelec Article No.:
- 303-64-950
- Mfr. Part No.:
- RND 150CBB6080UF450VCB
- Manufacturer:
- RND
Price Each**
MYR103.77
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR103.77 |
**price indicative
- RS Stock No.:
- 283-2286
- Distrelec Article No.:
- 303-64-950
- Mfr. Part No.:
- RND 150CBB6080UF450VCB
- Manufacturer:
- RND
Related links
- RND RND 150CBB60 Metallized Polypropylene Film Film Capacitor ±5%...
- RND RND 150CBB60 Metallized Polypropylene Film Film Capacitor ±5%...
- KEMET C95 Polypropylene Film Capacitor ±10%, 3.4μF
- KEMET C95 Polypropylene Film Capacitor ±10%, 5μF
- EPCOS B32776 Polypropylene Film Capacitor 10% Through Hole
- KEMET C87 Polypropylene Film Capacitor ±5%, 2.5μF
- KEMET C87 Polypropylene Film Capacitor ±5%, 23μF
- KEMET C87 Polypropylene Film Capacitor ±5%, 11μF