Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor, 630V dc, ±10%, 100nF, Through Hole
- RS Stock No.:
- 275-9538
- Mfr. Part No.:
- 890303425004CS
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 10 units)**
MYR24.04
1360 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Bag** |
---|---|---|
10 - 90 | MYR2.404 | MYR24.04 |
100 - 190 | MYR2.185 | MYR21.85 |
200 - 490 | MYR1.966 | MYR19.66 |
500 + | MYR1.703 | MYR17.03 |
**price indicative
- RS Stock No.:
- 275-9538
- Mfr. Part No.:
- 890303425004CS
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 100nF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | WCAP-FTBE | |
Dielectric | Metallised Polypropylene | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 100nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series WCAP-FTBE | ||
Dielectric Metallised Polypropylene | ||
Related links
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole
- Wurth Elektronik WCAP-FTBE Metallised Polypropylene Film Capacitor ±10% Through Hole