EPCOS B32529 Polyester Capacitor (PET), 63V dc, ±10%, 1μF, Through Hole
- RS Stock No.:
- 241-6530
- Mfr. Part No.:
- B32529C0105K189
- Manufacturer:
- EPCOS
Subtotal (1 reel of 1500 units)**
MYR1,722.00
Temporarily out of stock - back order for despatch 10/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
1500 + | MYR1.148 | MYR1,722.00 |
**price indicative
- RS Stock No.:
- 241-6530
- Mfr. Part No.:
- B32529C0105K189
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | EPCOS | |
Capacitance | 1µF | |
Voltage | 63V dc | |
Mounting Type | Through Hole | |
Tolerance | ±10% | |
Series | B32529 | |
Lead Pitch | 5mm | |
Select all | ||
---|---|---|
Manufacturer EPCOS | ||
Capacitance 1µF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32529 | ||
Lead Pitch 5mm | ||
Related links
- EPCOS B32529 Polyester Capacitor (PET) ±10% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±10% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±10% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±10% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±10% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole
- EPCOS B32529 Polyester Capacitor (PET) ±5% Through Hole