- RS Stock No.:
- 240-4808
- Mfr. Part No.:
- PFR5101J630J11L4BULK
- Manufacturer:
- KEMET
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
85 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR4.788
Units | Per Unit | Per Pack* |
5 - 245 | MYR4.788 | MYR23.94 |
250 - 495 | MYR4.596 | MYR22.98 |
500 + | MYR4.492 | MYR22.46 |
*price indicative |
- RS Stock No.:
- 240-4808
- Mfr. Part No.:
- PFR5101J630J11L4BULK
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
F411 (PFR5) Series
Suitable for high speed applications requiring low losses at high frequencies, high dV/dt and high stability
Meets the most stringent IEC humidity class, 56 days
Insulation Resistance: 100000 MΩ
Meets the most stringent IEC humidity class, 56 days
Insulation Resistance: 100000 MΩ
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | PFR510 |
Lead Pitch | 5mm |
Length | 7.2mm |
Lead Length | 4mm |
Depth | 4.5mm |
Height | 6mm |
Dimensions | 7.2 x 4.5 x 6mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.5mm |