- RS Stock No.:
- 207-8862
- Mfr. Part No.:
- C4AF3BW4900T3OK
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 10/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR49.07
Units | Per Unit |
1 + | MYR49.07 |
- RS Stock No.:
- 207-8862
- Mfr. Part No.:
- C4AF3BW4900T3OK
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kemet C4AF series 9uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. These capacitor is intended to withstand harsh environmental conditions.
Self-healing
Low loss
High ripple current
High contact reliability
Low loss
High ripple current
High contact reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 9µF |
Voltage | 400V ac |
Tolerance | 10% |
Series | C4AF |