EZPV60906MTC | Panasonic EZPV Film Capacitor, 600V dc, ±10%, 90μF, Through Hole | RS
Recently searched

    Panasonic EZPV Film Capacitor, 600V dc, ±10%, 90μF, Through Hole

    Bulk discount available

    Subtotal (1 unit)**

    MYR98.16

    Add to Basket
    Select or type quantity
    19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 12MYR98.16
    13 - 24MYR93.25
    25 +MYR88.59

    **price indicative

    RS Stock No.:
    204-8497
    Mfr. Part No.:
    EZPV60906MTC
    Manufacturer:
    Panasonic
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Panasonic

    Capacitance

    90µF

    Voltage

    600V dc

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    EZPV

    Related links