KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, 10%, 390nF, Through Hole
- RS Stock No.:
- 201-1936
- Mfr. Part No.:
- F862BS394K310ZV054
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR19.99
240 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
10 - 130 | MYR1.999 | MYR19.99 |
140 - 270 | MYR1.883 | MYR18.83 |
280 + | MYR1.771 | MYR17.71 |
**price indicative
- RS Stock No.:
- 201-1936
- Mfr. Part No.:
- F862BS394K310ZV054
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 390nF | |
Voltage | 310V ac | |
Mounting Type | Through Hole | |
Tolerance | 10% | |
Series | F862 | |
Automotive Standard | AEC-Q200 | |
Lead Pitch | 15mm | |
Suppression Class | X2 | |
Length | 18mm | |
Depth | 10mm | |
Height | 16mm | |
Dielectric | Metallised Polypropylene | |
Maximum Operating Temperature | +110°C | |
Minimum Operating Temperature | −40°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 390nF | ||
Voltage 310V ac | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Series F862 | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 15mm | ||
Suppression Class X2 | ||
Length 18mm | ||
Depth 10mm | ||
Height 16mm | ||
Dielectric Metallised Polypropylene | ||
Maximum Operating Temperature +110°C | ||
Minimum Operating Temperature −40°C | ||
Related links
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole
- KEMET F862 Metallised Polypropylene Film Capacitor 10% Through Hole