EPCOS B32652 Polypropylene Film Capacitor, 630V dc, 5%, 150nF, Through Hole
- RS Stock No.:
- 194-3653
- Mfr. Part No.:
- B32652A6154J000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 box of 500 units)**
MYR940.50
5500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Box** |
---|---|---|
500 - 500 | MYR1.881 | MYR940.50 |
1000 - 1500 | MYR1.852 | MYR926.00 |
2000 + | MYR1.816 | MYR908.00 |
**price indicative
- RS Stock No.:
- 194-3653
- Mfr. Part No.:
- B32652A6154J000
- Manufacturer:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Capacitance | 150nF | |
Voltage | 630V dc | |
Mounting Type | Through Hole | |
Tolerance | 5% | |
Series | B32652 | |
Automotive Standard | AEC-Q200D | |
Lead Pitch | 15mm | |
Length | 18mm | |
Depth | 8.5mm | |
Lead Length | 6mm | |
Height | 14.5mm | |
Dimensions | 18 x 8.5 x 14.5mm | |
Dielectric | Polypropylene | |
Maximum Operating Temperature | +110°C | |
Lead Diameter | 0.8mm | |
Dissipation Factor | 3 x 10^-3% | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Capacitance 150nF | ||
Voltage 630V dc | ||
Mounting Type Through Hole | ||
Tolerance 5% | ||
Series B32652 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Depth 8.5mm | ||
Lead Length 6mm | ||
Height 14.5mm | ||
Dimensions 18 x 8.5 x 14.5mm | ||
Dielectric Polypropylene | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.8mm | ||
Dissipation Factor 3 x 10^-3% | ||
Related links
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor ±5% Through Hole
- Panasonic ECWFE Polypropylene Film Capacitor ±5% Through Hole
- Wurth Elektronik WCAP-FTBP Film Capacitor ±5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 250 V ac 150nF, Through Hole