- RS Stock No.:
- 185-5364
- Mfr. Part No.:
- B32355C4205J019
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 04/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 231)
MYR21.447
Units | Per Unit | Per Box* |
231 + | MYR21.447 | MYR4,954.257 |
*price indicative |
- RS Stock No.:
- 185-5364
- Mfr. Part No.:
- B32355C4205J019
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Self-healing properties
Low dissipation factor
Highest safety level S3 safety class to IEC60252-1 (ed.2) am1
High insulation resistance
IEC 60335-1 compatible
Higher operating temperature class,100 °C
Terminals:Insulated solid copper wire, 0.5 mm2,105°C
Applications
For general sine wave applications,
Mainly as motor run capacitor
Low dissipation factor
Highest safety level S3 safety class to IEC60252-1 (ed.2) am1
High insulation resistance
IEC 60335-1 compatible
Higher operating temperature class,100 °C
Terminals:Insulated solid copper wire, 0.5 mm2,105°C
Applications
For general sine wave applications,
Mainly as motor run capacitor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2µF |
Voltage | 400V ac |
Mounting Type | Wire Leads |
Tolerance | ±5% |
Series | B32355C |
Suppression Class | S3 |
Lead Length | 100mm |
Depth | 25mm |
Height | 51mm |
Dimensions | 25 Dia. x 51mm |
Dielectric | Polypropylene |
Terminal Type | Solder |
Maximum Operating Temperature | +100°C |
Dissipation Factor | 30 x 10-3% |
Lead Diameter | 2mm |
Minimum Operating Temperature | -25°C |