- RS Stock No.:
- 185-4189
- Mfr. Part No.:
- MKT1813447255
- Manufacturer:
- Vishay
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
215 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR9.064
Units | Per Unit | Per Pack* |
5 - 435 | MYR9.064 | MYR45.32 |
440 - 870 | MYR8.442 | MYR42.21 |
875 + | MYR7.664 | MYR38.32 |
*price indicative |
- RS Stock No.:
- 185-4189
- Mfr. Part No.:
- MKT1813447255
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1813 |
Lead Pitch | 22.5mm |
Length | 19mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |