Recently searched

    NISSEI MMT Polyester Film Capacitor, 100V dc, ±5%, 470nF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    MYR39.44

    Add to Basket
    Select or type quantity
    80 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    10 - 10MYR3.944MYR39.44
    20 +MYR3.862MYR38.62

    **price indicative

    RS Stock No.:
    183-3379
    Mfr. Part No.:
    MMT0100J47400000000
    Manufacturer:
    NISSEI
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NISSEI

    Capacitance

    470nF

    Voltage

    100V dc

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    MMT

    Lead Pitch

    5mm

    Length

    7.3mm

    Depth

    5.3mm

    Height

    7.5mm

    Dimensions

    7.3 x 5.3 x 7.5mm

    Dielectric

    Polyester

    Dissipation Factor

    0.01%

    Lead Diameter

    0.5mm

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Related links