NISSEI AMZ Polyester Capacitor PET, 250V dc, ±5%, 47nF, Through Hole
- RS Stock No.:
- 183-3374
- Mfr. Part No.:
- AMZ0250J47300000000
- Manufacturer:
- NISSEI
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR29.67
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
10 - 10 | MYR2.967 | MYR29.67 |
20 + | MYR2.905 | MYR29.05 |
**price indicative
- RS Stock No.:
- 183-3374
- Mfr. Part No.:
- AMZ0250J47300000000
- Manufacturer:
- NISSEI
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NISSEI | |
Capacitance | 47nF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | AMZ | |
Lead Pitch | 7.5mm | |
Length | 11.5mm | |
Depth | 6.5mm | |
Height | 15.5mm | |
Dimensions | 11.5 x 6.5 x 15.5mm | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | 0.008% | |
Lead Diameter | 0.6mm | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand NISSEI | ||
Capacitance 47nF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series AMZ | ||
Lead Pitch 7.5mm | ||
Length 11.5mm | ||
Depth 6.5mm | ||
Height 15.5mm | ||
Dimensions 11.5 x 6.5 x 15.5mm | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 0.008% | ||
Lead Diameter 0.6mm | ||
Maximum Operating Temperature +85°C | ||
Related links
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole
- NISSEI AMZ Polyester Capacitor PET ±5% Through Hole