Recently searched

    NISSEI AMZ Polyester Film Capacitor, 100V dc, ±5%, 3.3 nF, 3.3 nF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    MYR13.81

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    10 - 10MYR1.381MYR13.81
    20 +MYR1.352MYR13.52

    **price indicative

    RS Stock No.:
    183-3331
    Mfr. Part No.:
    AMZB0100J33200000000
    Manufacturer:
    NISSEI
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NISSEI

    Capacitance

    3.3 nF, 3.3 nF

    Voltage

    100V dc

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    AMZ

    Lead Pitch

    3.5mm

    Length

    4.8mm

    Depth

    2.8mm

    Height

    7mm

    Dimensions

    4.8 x 2.8 x 7mm

    Dielectric

    Polyester

    Maximum Operating Temperature

    +85°C

    Lead Diameter

    0.5mm

    Minimum Operating Temperature

    -40°C

    Dissipation Factor

    0.008%

    Related links