NISSEI MMT Polyester Film Capacitor, 250V dc, ±5%, 22nF, Through Hole
- RS Stock No.:
- 183-3305
- Mfr. Part No.:
- MMT0250J22300000000
- Manufacturer:
- NISSEI
Bulk discount available
Subtotal (1 pack of 10 units)**
MYR24.91
140 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
10 - 10 | MYR2.491 | MYR24.91 |
20 + | MYR2.325 | MYR23.25 |
**price indicative
- RS Stock No.:
- 183-3305
- Mfr. Part No.:
- MMT0250J22300000000
- Manufacturer:
- NISSEI
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NISSEI | |
Capacitance | 22nF | |
Voltage | 250V dc | |
Mounting Type | Through Hole | |
Tolerance | ±5% | |
Series | MMT | |
Lead Pitch | 5mm | |
Length | 7.3mm | |
Depth | 3.2mm | |
Height | 5.5mm | |
Dimensions | 7.3 x 3.2 x 5.5mm | |
Dielectric | Polyester | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Dissipation Factor | 0.01% | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand NISSEI | ||
Capacitance 22nF | ||
Voltage 250V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series MMT | ||
Lead Pitch 5mm | ||
Length 7.3mm | ||
Depth 3.2mm | ||
Height 5.5mm | ||
Dimensions 7.3 x 3.2 x 5.5mm | ||
Dielectric Polyester | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Dissipation Factor 0.01% | ||
Lead Diameter 0.5mm | ||
Related links
- NISSEI MMT Polyester Film Capacitor ±5% Through Hole
- NISSEI MMT Polyester Film Capacitor ±5% Through Hole
- NISSEI MMT Polyester Capacitor PET ±5% Through Hole
- NISSEI MMT Polyester Film Capacitor ±5% Through Hole
- NISSEI MMT Polyester Film Capacitor ±5% Through Hole
- NISSEI MMT Polyester Film Capacitor ±5% Through Hole
- NISSEI MMT Polyester Film Capacitor ±5% Through Hole
- NISSEI MMT Polyester Film Capacitor ±5% Through Hole