AMZB0050J68300000000 | NISSEI AMZ Polyester Capacitor PET, 50V dc, ±5%, 68nF, Through Hole | RS
Recently searched

    NISSEI AMZ Polyester Capacitor PET, 50V dc, ±5%, 68nF, Through Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    MYR16.66

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    10 - 10MYR1.666MYR16.66
    20 +MYR1.573MYR15.73

    **price indicative

    RS Stock No.:
    183-3285
    Mfr. Part No.:
    AMZB0050J68300000000
    Manufacturer:
    NISSEI
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NISSEI

    Capacitance

    68nF

    Voltage

    50V dc

    Mounting Type

    Through Hole

    Tolerance

    ±5%

    Series

    AMZ

    Lead Pitch

    5mm

    Length

    7.5mm

    Depth

    4.5mm

    Height

    9.5mm

    Dimensions

    7.5 x 4.5 x 9.5mm

    Maximum Operating Temperature

    +85°C

    Lead Diameter

    0.5mm

    Dissipation Factor

    0.008%

    Minimum Operating Temperature

    -40°C

    Related links