- RS Stock No.:
- 183-3263
- Mfr. Part No.:
- AMZ0400J10300000000
- Manufacturer:
- NISSEI
Discontinued product
- RS Stock No.:
- 183-3263
- Mfr. Part No.:
- AMZ0400J10300000000
- Manufacturer:
- NISSEI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Very small size, especially in H dimension, which is advantageous to save space of PC Board.
Good reputations for use in general and industrial application.
Small allowance in the lead pitch dimensions.
Suitable for automatic insertion due to their small size and light weight.
General purpose application
Snubber circuits
Good reputations for use in general and industrial application.
Small allowance in the lead pitch dimensions.
Suitable for automatic insertion due to their small size and light weight.
General purpose application
Snubber circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | AMZ |
Lead Pitch | 6.5mm |
Length | 9.5mm |
Depth | 5.5mm |
Height | 13.5mm |
Dimensions | 9.5 x 5.5 x 13.5mm |
Dissipation Factor | 0.008% |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.5mm |
Maximum Operating Temperature | +85°C |