- RS Stock No.:
- 183-3262
- Mfr. Part No.:
- MMX0250K15200000000
- Manufacturer:
- NISSEI
90 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR2.037
Units | Per Unit | Per Pack* |
10 - 10 | MYR2.037 | MYR20.37 |
20 + | MYR1.995 | MYR19.95 |
*price indicative |
- RS Stock No.:
- 183-3262
- Mfr. Part No.:
- MMX0250K15200000000
- Manufacturer:
- NISSEI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Smaller version of MMC type.
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Highly reliable because of its self-healing performance.
Uniform flame-retardant epoxy resin coating through the latest resin technology. This provides miniature size and light weight.
Miniature size
General purpose application
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MMX |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 3.7mm |
Height | 6.5mm |
Dimensions | 7.3 x 3.7 x 6.5mm |
Dielectric | Polyester |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Dissipation Factor | 0.008% |
Lead Diameter | 0.6mm |