- RS Stock No.:
- 182-9045
- Mfr. Part No.:
- C44PXGR5150RASK
- Manufacturer:
- KEMET
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Bag of 9)
MYR298.86
Units | Per Unit | Per Bag* |
9 - 9 | MYR298.86 | MYR2,689.74 |
18 - 27 | MYR294.26 | MYR2,648.34 |
36 + | MYR288.522 | MYR2,596.698 |
*price indicative |
- RS Stock No.:
- 182-9045
- Mfr. Part No.:
- C44PXGR5150RASK
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power factor correction, and AC harmonic filtering.
Overpressure safety device
High peak current capability
High torque screw terminals with plastic insulator
Long lifetime
Self-healing
High peak current capability
High torque screw terminals with plastic insulator
Long lifetime
Self-healing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15µF |
Voltage | 1 kV ac, 2.3 kV dc |
Mounting Type | Stud Mount |
Tolerance | ±10% |
Series | C44P-R |
Lead Pitch | 35mm |
Depth | 75mm |
Lead Length | 24mm |
Height | 147mm |
Equivalent Series Resistance | 2.5mΩ |
Dimensions | 75 Dia. x 147mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Screw |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Dissipation Factor | <lteq/>0.0002% |
Lead Diameter | 20mm |