- RS Stock No.:
- 173-1844
- Mfr. Part No.:
- PME264NE5470MR30
- Manufacturer:
- KEMET
1000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 100)
MYR11.913
Units | Per Unit | Per Bag* |
100 - 100 | MYR11.913 | MYR1,191.30 |
200 + | MYR11.556 | MYR1,155.60 |
*price indicative |
- RS Stock No.:
- 173-1844
- Mfr. Part No.:
- PME264NE5470MR30
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
P264 (PME264) Metallised Paper
Suitable for both high ac and dc applications such as commutator capacitor in converters, high voltage dc capacitor in TV sets, and ignition circuits
Multi-layer metallised paper construction ensures high stability and reliability particularly in applications with continuous operation
Encapsulation meets UL94V-0
Multi-layer metallised paper construction ensures high stability and reliability particularly in applications with continuous operation
Encapsulation meets UL94V-0
Standards
EN132400
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 660 V ac, 1500V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PME261 |
Lead Pitch | 25.4mm |
Suppression Class | X2 |
Length | 30.5mm |
Depth | 10.5mm |
Height | 17mm |
Dimensions | 30.5 x 10.5 x 17mm |
Lead Diameter | 1mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |