- RS Stock No.:
- 173-1413
- Mfr. Part No.:
- MKT1822410635
- Manufacturer:
- Vishay
3250 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Bag of 260)
MYR5.159
Units | Per Unit | Per Bag* |
---|---|---|
260 - 260 | MYR5.159 | MYR1,341.34 |
520 - 780 | MYR5.079 | MYR1,320.54 |
1040 + | MYR4.98 | MYR1,294.80 |
*price indicative
- RS Stock No.:
- 173-1413
- Mfr. Part No.:
- MKT1822410635
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 220 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1822 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 6.5mm |
Height | 14.5mm |
Dimensions | 6.5 x 14.5 x 26.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |