Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 25μF, Stud Mount
- RS Stock No.:
- 172-8199
- Mfr. Part No.:
- 4.16.10.26.64
- Manufacturer:
- Ducati Energia
Subtotal (1 box of 100 units)**
MYR3,706.50
Temporarily out of stock - back order for despatch 28/01/2026, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Box** |
---|---|---|
100 + | MYR37.065 | MYR3,706.50 |
**price indicative
- RS Stock No.:
- 172-8199
- Mfr. Part No.:
- 4.16.10.26.64
- Manufacturer:
- Ducati Energia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ducati Energia | |
Capacitance | 25µF | |
Voltage | 450V ac | |
Mounting Type | Stud Mount | |
Tolerance | ±5% | |
Series | 4.16.10 | |
Height | 92mm | |
Dimensions | 40 (Dia.) x 92mm | |
Dielectric | Polypropylene | |
Select all | ||
---|---|---|
Brand Ducati Energia | ||
Capacitance 25µF | ||
Voltage 450V ac | ||
Mounting Type Stud Mount | ||
Tolerance ±5% | ||
Series 4.16.10 | ||
Height 92mm | ||
Dimensions 40 (Dia.) x 92mm | ||
Dielectric Polypropylene | ||
Related links
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount