- RS Stock No.:
- 172-6883
- Mfr. Part No.:
- C274ACF5400WA0J
- Manufacturer:
- KEMET
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 40)
MYR81.928
Units | Per Unit | Per Bag* |
40 + | MYR81.928 | MYR3,277.12 |
*price indicative |
- RS Stock No.:
- 172-6883
- Mfr. Part No.:
- C274ACF5400WA0J
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Product Details
C274 ACF Series
KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications
Features and Benefits
Self-healing metallised polypropylene capacitors for motor run applications
Stud mount, flexible wire ended, plastic case
Rated for continuous service
Stud mount, flexible wire ended, plastic case
Rated for continuous service
Applications
Consumer Electronics
Industrial
Portable Devices
Motor drive and control
Power Management
Industrial
Portable Devices
Motor drive and control
Power Management
Standards
EN 60252-1. Approvals: IMQ 85°, IMQ 100°
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 40µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C27 |
Height | 121.5mm |
Dimensions | 50 (Dia.) x 121.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Screw Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |