- RS Stock No.:
- 172-6843
- Mfr. Part No.:
- C4ATJBU4220A3EJ
- Manufacturer:
- KEMET
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Bag of 80)
MYR47.922
Units | Per Unit | Per Bag* |
80 + | MYR47.922 | MYR3,833.76 |
*price indicative |
- RS Stock No.:
- 172-6843
- Mfr. Part No.:
- C4ATJBU4220A3EJ
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C4A MKP Series Capacitors
C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.
Features and Benefits
Self-Healing
Low losses
High ripple current
High contact reliability
Low losses
High ripple current
High contact reliability
Standards
VDE 0560 - IEC61071 - EN61071
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 400 V ac, 700 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4AT |
Lead Pitch | 27.5mm |
Length | 32mm |
Depth | 18mm |
Lead Length | 6mm |
Height | 33mm |
Equivalent Series Resistance | 4mΩ |
Dimensions | 32 x 18 x 33mm |
Dielectric | Polypropylene |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Package/Case | B |
Dissipation Factor | <lteq/>5 x 10⁻⁴ % @1 kHz |