- RS Stock No.:
- 172-5667
- Mfr. Part No.:
- B32653A7333K000
- Manufacturer:
- EPCOS
11520 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 720)
MYR2.907
Units | Per Unit | Per Bag* |
720 - 720 | MYR2.907 | MYR2,093.04 |
1440 - 2160 | MYR2.862 | MYR2,060.64 |
2880 + | MYR2.806 | MYR2,020.32 |
*price indicative |
- RS Stock No.:
- 172-5667
- Mfr. Part No.:
- B32653A7333K000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 1.25 kV dc, 500 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32652 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 6mm |
Height | 15mm |
Dimensions | 26.5 x 6 x 15mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |