- RS Stock No.:
- 164-9590
- Mfr. Part No.:
- LDEPE2330KA5N00
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 164-9590
- Mfr. Part No.:
- LDEPE2330KA5N00
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Specifications
Attribute | Value |
---|---|
Capacitance | 3nF |
Voltage | 200 V ac, 630V ac |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 7.3mm |
Depth | 6.1mm |
Height | 4.7mm |
Dimensions | 7.3 x 6.1 x 4.7mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Package/Case | 2824 (7260M) |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |