- RS Stock No.:
- 164-9564
- Mfr. Part No.:
- LDEIB2100KA0N00
- Manufacturer:
- KEMET
Temporarily out of stock - back order for despatch 04/03/2025, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 2250)
MYR1.843
Units | Per Unit | Per Reel* |
2250 - 2250 | MYR1.843 | MYR4,146.75 |
4500 - 6750 | MYR1.802 | MYR4,054.50 |
9000 + | MYR1.769 | MYR3,980.25 |
*price indicative |
- RS Stock No.:
- 164-9564
- Mfr. Part No.:
- LDEIB2100KA0N00
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 120 V dc, 250V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 3.3mm |
Depth | 2.5mm |
Height | 2.1mm |
Dimensions | 3.3 x 2.5 x 2.1mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | SMT |
Package/Case | 1210 (3225M) |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |