- RS Stock No.:
- 163-3427
- Mfr. Part No.:
- 890324023011
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 11/11/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 500)
MYR1.137
Units | Per Unit | Per Bag* |
500 + | MYR1.137 | MYR568.50 |
*price indicative |
- RS Stock No.:
- 163-3427
- Mfr. Part No.:
- 890324023011
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 275V ac |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Depth | 4.5mm |
Lead Length | 20mm |
Height | 9.5mm |
Dimensions | 13 x 4.5 x 9.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | <0.5% |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |