Ducati Energia 4.16.10 Polypropylene Film Capacitor, 450V ac, ±5%, 90μF, Stud Mount
- RS Stock No.:
- 163-1894
- Mfr. Part No.:
- 4.16.10.40.64
- Manufacturer:
- Ducati Energia
Bulk discount available
Subtotal (1 bag of 1 unit)**
MYR100.30
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Bag(s) | Per Bag |
---|---|
1 - 4 | MYR100.30 |
5 - 9 | MYR98.20 |
10 - 14 | MYR95.25 |
15 + | MYR92.39 |
**price indicative
- RS Stock No.:
- 163-1894
- Mfr. Part No.:
- 4.16.10.40.64
- Manufacturer:
- Ducati Energia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ducati Energia | |
Capacitance | 90µF | |
Voltage | 450V ac | |
Mounting Type | Stud Mount | |
Tolerance | ±5% | |
Series | 4.16.10 | |
Suppression Class | C | |
Dielectric | Polypropylene | |
Terminal Type | Faston | |
Dissipation Factor | 20% | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Ducati Energia | ||
Capacitance 90µF | ||
Voltage 450V ac | ||
Mounting Type Stud Mount | ||
Tolerance ±5% | ||
Series 4.16.10 | ||
Suppression Class C | ||
Dielectric Polypropylene | ||
Terminal Type Faston | ||
Dissipation Factor 20% | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Related links
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Stud Mount
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Plug In
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5%, 12μF
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Plug In
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Plug In
- Ducati Energia 4.16.10 Polypropylene Film Capacitor ±5% Plug In