Recently searched

    KEMET R76 Polypropylene Capacitor PP, 630V dc, ±5%, 47nF

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    MYR29.26

    Add to Basket
    Select or type quantity
    20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    10 - 170MYR2.926MYR29.26
    180 - 340MYR2.576MYR25.76
    350 +MYR2.197MYR21.97

    **price indicative

    RS Stock No.:
    135-3482
    Mfr. Part No.:
    R76PI24704030J
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KEMET

    Capacitance

    47nF

    Voltage

    630V dc

    Tolerance

    ±5%

    Series

    R76

    Lead Pitch

    15mm

    Length

    18mm

    Depth

    7.5mm

    Lead Length

    30mm

    Height

    13.5mm

    Dimensions

    18 x 7.5 x 13.5mm

    Terminal Type

    Radial

    Maximum Operating Temperature

    +105°C

    Minimum Operating Temperature

    -55°C

    Lead Diameter

    0.8mm

    Dissipation Factor

    0.0003 % @ 1 kHz, 0.0004 % @ 10 kHz, 0.0015 % @ 100 kHz

    Related links