- RS Stock No.:
- 123-5151
- Mfr. Part No.:
- C44AMFP4600ZA0J
- Manufacturer:
- KEMET
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR148.53
Units | Per Unit |
1 - 14 | MYR148.53 |
15 - 29 | MYR145.95 |
30 + | MYR142.32 |
- RS Stock No.:
- 123-5151
- Mfr. Part No.:
- C44AMFP4600ZA0J
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C44A Series
KEMET C44A film capacitors are constructed from polypropylene segmented metallised film within a cylindrical aluminium case. C44A film capacitors feature screw terminals and a plastic deck.
Controlled self-healing
Low losses
High ripple current
High capacitance density
Long lifetime
Low losses
High ripple current
High capacitance density
Long lifetime
Product Applications
These film capacitors are suitable for DC filtering and energy storage applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6µF |
Voltage | 450 V ac, 850 V dc |
Mounting Type | Screw Mount |
Tolerance | ±5% |
Series | C44A |
Lead Pitch | 22.3mm |
Lead Length | 1.3mm |
Height | 80mm |
Equivalent Series Resistance | 5mΩ |
Dimensions | 45 (Dia.) x 80mm |
Dielectric | Polypropylene |
Terminal Type | Male Threaded |
Dissipation Factor | 10 x 10⁻⁴% |
Maximum Operating Temperature | +85°C |
Package/Case | F |
Minimum Operating Temperature | -40°C |