- RS Stock No.:
- 123-5141
- Mfr. Part No.:
- C4ATFBU4150A3AJ
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 123-5141
- Mfr. Part No.:
- C4ATFBU4150A3AJ
- Manufacturer:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET C4A MKP Series Capacitors
C4A MKP capacitors from KEMET are radial mount power capacitors with high ripple current and low losses. Encapsulated in a self-healing material, C4A power capacitors are ideal for high frequency applications.
Features and Benefits
Self-Healing
Low losses
High ripple current
High contact reliability
Low losses
High ripple current
High contact reliability
Standards
VDE 0560 - IEC61071 - EN61071
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 250 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | C4AT |
Lead Pitch | 27.5mm |
Length | 32mm |
Lead Length | 6mm |
Depth | 10mm |
Equivalent Series Resistance | 7.1mΩ |
Height | 20mm |
Dimensions | 32 x 10 x 20mm |
Dielectric | Polypropylene |
Maximum Operating Temperature | +85°C |
Package/Case | B |
Dissipation Factor | <lteq/>5 x 10⁻⁴ % @1 kHz |
Lead Diameter | 1.2mm |
Minimum Operating Temperature | -40°C |