- RS Stock No.:
- 123-4080
- Mfr. Part No.:
- 890324025009
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 07/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 50)
MYR1.621
Units | Per Unit | Per Pack* |
50 + | MYR1.621 | MYR81.05 |
*price indicative |
- RS Stock No.:
- 123-4080
- Mfr. Part No.:
- 890324025009
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 275V ac |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Lead Length | 20mm |
Depth | 5mm |
Height | 11mm |
Dimensions | 18 x 5 x 11mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | <0.5% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |