Recently searched

    Wurth Elektronik WCAP-FTX2 Metallised Polypropylene Film Capacitor, 275V ac, ±10%, 820nF

    RS Stock No.:
    122-9846
    Mfr. Part No.:
    890324026024
    Manufacturer:
    Wurth Elektronik
    Wurth Elektronik

    This image is representative of the product range

    View all Film Capacitors
    110 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each (In a Pack of 10)

    MYR4.914

    unitsPer UnitPer Pack*
    10 +MYR4.914MYR49.14
    *price indicative
    RS Stock No.:
    122-9846
    Mfr. Part No.:
    890324026024
    Manufacturer:
    Wurth Elektronik
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series


    WCAP-FTX2 Series are MKP Metallized Polypropylene Film

    Film X2 AC 310V 10% +105°C
    Self-healing properties
    Operating temperature: -40 °C to +105°C
    Wave soldering recommended
    Applications include: Safety applications, Filter and Power Supplies

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Radial 105°C


    Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

    Specifications

    AttributeValue
    Capacitance820nF
    Voltage275V ac
    Tolerance±10%
    SeriesWCAP-FTX2
    Lead Pitch22.5mm
    Suppression ClassX2
    Length26mm
    Depth9mm
    Lead Length20mm
    Height18mm
    Dimensions26 x 9 x 18mm
    DielectricMetallised Polypropylene
    Terminal TypeRadial
    Minimum Operating Temperature-40°C
    Lead Diameter0.8mm
    Maximum Operating Temperature+105°C
    Dissipation Factor<0.7 % @ 10 kHz
    110 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each (In a Pack of 10)

    MYR4.914

    unitsPer UnitPer Pack*
    10 +MYR4.914MYR49.14
    *price indicative