F862FN225K310ZLH0J | KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 2.2μF, Through Hole | RS
Recently searched

    KEMET F862 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 2.2μF, Through Hole

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    MYR71.06

    Add to Basket
    Select or type quantity
    435 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    5 - 55MYR14.212MYR71.06
    60 - 110MYR13.718MYR68.59
    115 +MYR13.03MYR65.15

    **price indicative

    Packaging Options:
    RS Stock No.:
    121-2520
    Mfr. Part No.:
    F862FN225K310ZLH0J
    Manufacturer:
    KEMET
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KEMET

    Capacitance

    2.2µF

    Voltage

    310V ac

    Mounting Type

    Through Hole

    Tolerance

    ±10%

    Series

    F862

    Lead Pitch

    27.5mm

    Suppression Class

    X2

    Length

    31.5mm

    Depth

    14mm

    Lead Length

    17mm

    Height

    28mm

    Dimensions

    31.5 x 14 x 28mm

    Dielectric

    Metallised Polypropylene

    Package/Case

    ZLHOJ

    Minimum Operating Temperature

    -40°C

    Dissipation Factor

    0.2%

    Maximum Operating Temperature

    +110°C

    Lead Diameter

    0.8mm

    Related links