- RS Stock No.:
- 103-8614
- Mfr. Part No.:
- ECQUAAF224M
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 103-8614
- Mfr. Part No.:
- ECQUAAF224M
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ECQUA Series 20mm leads
Panasonic ECQUA film capacitors provide a high safety solution, coming equipped with a safety mechanism. These film capacitors feature a flame retardant plastic housing combined with non-combustible resin.
In accordance with UL/CSA and European safety regulation class X2
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads
Applications
These film capacitors are recommended for application in interference suppressors.
Standards
IEC60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | ECQUA |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 17.5mm |
Depth | 7.5mm |
Height | 14mm |
Dimensions | 17.5 x 7.5 x 14mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -40°C |