- RS Stock No.:
- 334-990
- Mfr. Part No.:
- B32522C3474J000
- Manufacturer:
- EPCOS
Available for back order.
Added
Price Each (In a Pack of 10)
MYR2.993
Units | Per Unit | Per Pack* |
10 - 40 | MYR2.993 | MYR29.93 |
50 - 190 | MYR2.903 | MYR29.03 |
200 - 490 | MYR2.816 | MYR28.16 |
500 + | MYR2.732 | MYR27.32 |
*price indicative |
- RS Stock No.:
- 334-990
- Mfr. Part No.:
- B32522C3474J000
- Manufacturer:
- EPCOS
Legislation and Compliance
Product Details
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32522 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 6mm |
Height | 11mm |
Dimensions | 6 x 11 x 18mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +125°C |