- RS Stock No.:
- 334-445
- Mfr. Part No.:
- B32523Q1475J000
- Manufacturer:
- EPCOS
70 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR6.864
Units | Per Unit | Per Pack* |
5 - 155 | MYR6.864 | MYR34.32 |
160 - 310 | MYR6.718 | MYR33.59 |
315 + | MYR6.516 | MYR32.58 |
*price indicative |
- RS Stock No.:
- 334-445
- Mfr. Part No.:
- B32523Q1475J000
- Manufacturer:
- EPCOS
Legislation and Compliance
Product Details
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32523 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 7mm |
Height | 16mm |
Dimensions | 7 x 16 x 26.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |