RS PRO Polystyrene Film Capacitor, 63V dc, ±1%, 1.5nF, Through Hole
- RS Stock No.:
- 116-278
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR98.00
635 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
5 - 95 | MYR19.60 | MYR98.00 |
100 - 495 | MYR19.186 | MYR95.93 |
500 - 995 | MYR18.608 | MYR93.04 |
1000 - 4995 | MYR18.152 | MYR90.76 |
5000 + | MYR14.942 | MYR74.71 |
**price indicative
- RS Stock No.:
- 116-278
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 1.5nF | |
Voltage | 63V dc | |
Mounting Type | Through Hole | |
Tolerance | ±1% | |
Series | EXFS | |
Lead Pitch | 5.08mm | |
Length | 7.5mm | |
Depth | 7.5mm | |
Height | 13mm | |
Dimensions | 7.5 x 7.5 x 13mm | |
Dielectric | Polystyrene | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +70°C | |
Lead Diameter | 0.6mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 1.5nF | ||
Voltage 63V dc | ||
Mounting Type Through Hole | ||
Tolerance ±1% | ||
Series EXFS | ||
Lead Pitch 5.08mm | ||
Length 7.5mm | ||
Depth 7.5mm | ||
Height 13mm | ||
Dimensions 7.5 x 7.5 x 13mm | ||
Dielectric Polystyrene | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Lead Diameter 0.6mm | ||
Related links
- RS PRO Polystyrene Film Capacitor ±1% Through Hole
- RS PRO Polystyrene Film Capacitor ±1% Through Hole
- RS PRO Polystyrene Film Capacitor ±1% Through Hole
- RS PRO Polystyrene Film Capacitor ±1% Through Hole
- RS PRO Polystyrene Film Capacitor ±1% Through Hole
- RS PRO Polystyrene Film Capacitor ±1% Through Hole
- RS PRO Polystyrene Film Capacitor ±1% Through Hole
- RS PRO Polystyrene Film Capacitor ±1% Through Hole