- RS Stock No.:
- 113-235
- Manufacturer:
- RS PRO
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR9.282
Units | Per Unit | Per Pack* |
10 - 240 | MYR9.282 | MYR92.82 |
250 - 490 | MYR9.087 | MYR90.87 |
500 - 990 | MYR8.815 | MYR88.15 |
1000 - 4990 | MYR8.598 | MYR85.98 |
5000 + | MYR7.076 | MYR70.76 |
*price indicative |
- RS Stock No.:
- 113-235
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Foil Tubular Capacitors
Brought to you by RS Pro, this series of plain foil tubular capacitors come complete with a polystyrene dielectric. It is physically smaller than mica types, so it is perfect for environments where space is a concern. All models are highly reliable and excellent quality.
Features & Benefits
High insulation resistance
Outer foil connection indicated by coloured end
Maximum operating temperature lower than for polyester and polycarbonate types
Specifications
Attribute | Value |
---|---|
Capacitance | 33pF |
Voltage | 160V dc |
Mounting Type | Through Hole |
Tolerance | ±3.03% |
Series | FSC |
Length | 8mm |
Dimensions | 4 (Dia.) x 8mm |
Dielectric | Polystyrene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.3mm |
Maximum Operating Temperature | +85°C |