- RS Stock No.:
- 714-4949
- Mfr. Part No.:
- IDT72V01L15JG
- Manufacturer:
- IDT
Discontinued product
- RS Stock No.:
- 714-4949
- Mfr. Part No.:
- IDT72V01L15JG
- Manufacturer:
- IDT
Legislation and Compliance
Product Details
FIFO (First In First Out) Memory, IDT
Specifications
Attribute | Value |
---|---|
Memory Size | 4kbit |
Organisation | 512 x 9 bit |
Data Bus Width | 9bit |
Bus Directional | Bi-Directional |
Configuration | Dual |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 32 |
Expansion Support | Yes |
Dimensions | 13.97 x 11.43 x 2.79mm |
Length | 13.97mm |
Width | 11.43mm |
Maximum Operating Temperature | +70 °C |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Height | 2.79mm |
Maximum Random Access Time | 15ns |
Number of Words | 512 |
Number of Bits per Word | 9bit |
Minimum Operating Temperature | 0 °C |