- RS Stock No.:
- 662-5355
- Mfr. Part No.:
- SN74V235-15PAG
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-5355
- Mfr. Part No.:
- SN74V235-15PAG
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
FIFO (First In First Out) Memory, Texas Instruments (WO)
Specifications
Attribute | Value |
---|---|
Memory Size | 36kbit |
Organisation | 2K x 18 bit |
Data Bus Width | 18bit |
Bus Directional | Uni-Directional |
Access Time | 2 ns |
Configuration | Dual |
Clock Frequency | 66.7MHz |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 64 |
Expansion Support | Yes |
Dimensions | 10 x 10 x 1mm |
Length | 10mm |
Width | 10mm |
Minimum Operating Temperature | 0 °C |
Height | 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +70 °C |
Maximum Random Access Time | 10ns |