Netpeppers NP-FS-PROTECT Splice Protection Sleeve for Fusion Splice, NP-FS-PROTECT-S-24-45

Subtotal (1 pack of 100 units)*

MYR55.20

MYR55.20

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
100 +MYR0.552MYR55.20

*price indicative

RS Stock No.:
269-8539
Mfr. Part No.:
NP-FS-PROTECT-S-24-45
Manufacturer:
Netpeppers
Find similar products by selecting one or more attributes.
Select all

Brand

Netpeppers

Accessory Type

Splice Protection Sleeve

For Use With

Fusion Splice

Series

NP-FS-PROTECT

RoHS Status: Exempt

COO (Country of Origin):
PL
The Netpeppers splice protection are professional solutions to protect fusion splices. The crimp splice protection sleeves are ideally suited for use with standard splice cassettes. They offer best protection of the fusion splice against external influences such as dirt, liquids or mechanical damage. The shrink splice protection sleeves over the best protection against environmental influences, as the splice is completely enveloped by two layers of special filler plastic after thermal shrinkage, which makes it impossible for dirt or liquids to penetrate.

Simple and safe application
Crimp splice protection sleeves for the use with a splice protection press
Shrink splice protection sleeves for the use with an integrated shrink oven
Use of crimp and splice protectors with the same splice holders possible
Protection against liquids and dirt, as well as mechanical stress
No increase in insertion loss
Sizes suitable for common splice combs on the market

Related links