Viavi Digital Analysis Microscope for Wirelessly to an Android or iOS Device, PC, Also Used With Windows to Connect to a

Subtotal (1 unit)*

MYR13,356.08

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR13,356.08

*price indicative

RS Stock No.:
106-635
Mfr. Part No.:
FBP-SD101
Manufacturer:
Viavi
Find similar products by selecting one or more attributes.
Select all

Brand

Viavi

Accessory Type

Digital Analysis Microscope

Product Type

Fibre Optic Camera Probe

For Use With

Wirelessly to an Android or iOS Device, PC, Also Used With Windows to Connect to a Mobile Device, or Laptop via WiFi

Standards/Approvals

IEC, CE

COO (Country of Origin):
CN
The Viavi Digital Analysis Microscope is a handheld microscope that automatically inspects and certifies the end faces of fibre connectors according to industry standards and specifications. This digital microscope provides instant pass or fail results at the push of a button, eliminating subjective and time-consuming guesswork. It comes with FiberChekPro, 4 inspection tips and case.

Connects via USB with multiple devices

Automatic image centring

Detailed report generation

Dual magnification 200X and 400X

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy